Part Details for PTV142B42Y115AB202 by Bourns Inc
Overview of PTV142B42Y115AB202 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTV142B42Y115AB202
PTV142B42Y115AB202 CAD Models
PTV142B42Y115AB202 Part Data Attributes:
|
PTV142B42Y115AB202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV142B42Y115AB202
Bourns Inc
Potentiometer, Carbon, 0.05W, 2000ohm, 20% +/-Tol, 5565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.5 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 16.4 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | PTV142B | |
Size Code | 5565 | |
Technology | CARBON | |
Tolerance | 20% |