Filter Your Search
1 - 10 of 16 results
|
LPT47
Artesyn Embedded Technologies
|
$39.1011 | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.75 V | 5.5 V | 3 | NO | YES | -12V, +24V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 55 W | R-XDMA-N10 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | , | 10 | unknown | EAR99 | Artesyn Embedded Technologies | |||||||||||||
|
PT4741A
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 8 V | 75 V | 36 V | 7.2 V | 8.8 V | 3.5 A | 4 | NO | YES | ADDITIONAL -8V AND +/-3.75V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-MSMA-T19 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | METAL | SIP26H,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP26H,1.5 | not_compliant | EAR99 | ||||||||||||
|
PT475636GGCS
Advanced Interconnections Corp
|
Check for Price | Active | e4 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | GOLD | IC SOCKET ADAPTER | BGA475 | 475 | ||||||||||||||||||||||||||||||||||||||||
|
PT4741C
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 8 V | 75 V | 36 V | 7.2 V | 8.8 V | 3.5 A | 4 | YES | YES | ADDITIONAL -8V AND +/-3.75V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-MSMA-G19 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | METAL | SMSIP26H,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SMSIP26H,1.5 | 26/19 | not_compliant | EAR99 | ||||||||||
|
PT4701N
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 8 V | 75 V | 36 V | 7.2 V | 8.8 V | 1.75 A | 4 | NO | YES | ADDITIONAL -8V, +/-3.75V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-MSMA-T15 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | METAL | SIP21 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SIP21 | 15/21 | not_compliant | EAR99 | |||||||||||
|
PT4711C
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 1.5 A | 2 | YES | YES | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 45 W | R-MSMA-G21 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 21 | METAL | SMSIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | METAL, SMD-21 | 21 | not_compliant | EAR99 | |||||||||
|
PT4711N
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 1.5 A | 2 | NO | YES | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 45 W | R-MSMA-P21 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 21 | METAL | SIP21 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | TEXAS INSTRUMENTS INC | , SIP21 | not_compliant | EAR99 | |||||||||||||
|
PT4701C
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 8 V | 75 V | 36 V | 7.2 V | 8.8 V | 1.75 A | 4 | YES | YES | ADDITIONAL -8V, +/-3.75V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-MSMA-G15 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | METAL | SMSIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SMSIP21H,1.4 | 15/21 | not_compliant | EAR99 | ||||||||||
|
LPT47-T
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.75 V | 5.5 V | 3 | NO | YES | -12V, +24V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 55 W | R-XDMA-N10 | Not Qualified | 70 °C | -20 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | EMERSON NETWORK POWER | MODULE | , | 10 | unknown | EAR99 | |||||||||||||||||
|
PT4711A
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 1.5 A | 2 | NO | YES | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 45 W | R-MSMA-P21 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 21 | METAL | SIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | Module-21 | not_compliant | EAR99 |