Part Details for PT4741C by Texas Instruments
Overview of PT4741C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT4741C
PT4741C CAD Models
PT4741C Part Data Attributes:
|
PT4741C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4741C
Texas Instruments
4-OUTPUT 70W DC-DC REG PWR SUPPLY MODULE, SMD-26/19
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SMSIP26H,1.5 | |
Pin Count | 26/19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -8V AND +/-3.75V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-G19 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 8.8 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP26H,1.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES |