Filter Your Search
1 - 9 of 9 results
|
PSA121.5-7IR-9
Bel Fuse
|
Check for Price | Active | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
PSA121.5-7IRY
Melcher Inc
|
Check for Price | Transferred | 60 V | 12 V | 144 V | 18 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.417 % | 1 | COMMERCIAL EXTENDED | 18 W | R-MDMA-D6 | Not Qualified | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | SOLDER LUG | DUAL | MELCHER | unknown | METAL, CASE A01, MODULE-6 | ||||||||||||||||
|
PSA121.5-7IR
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 60 V | 12 V | 144 V | 18 V | 12.96 V | 1.5 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 18 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | compliant | Module-6 | |||||
|
PSA121.5-7IRY
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 60 V | 12 V | 144 V | 18 V | 12.96 V | 1.5 A | 1 | NO | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 18 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | compliant | Module-6 | |||||
|
PSA121.5-7IR-9
Bel Power Solutions
|
Check for Price | Active | 12 V | 144 V | 18 V | 1.5 A | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.3 % | 18 W | UL, CSA, EN, CE | 71 °C | -40 °C | 70.2m x 50.2m x 25.2m,Plug-In | 50.2 mm | 70.2 mm | 25.2 mm | POWER-ONE INC | compliant | , | |||||||||||||||||||||||||
|
PSA121.5-7IR
Bel Fuse
|
Check for Price | No | Not Recommended | 60 V | 12 V | 144 V | 18 V | 12.96 V | 1.5 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 18 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | not_compliant | Module-6 | EAR99 | |||||
|
PSA121.5-7IRP
Bel Fuse
|
Check for Price | No | Not Recommended | 12 V | 144 V | 18 V | 1.5 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.3 % | 1 | 18 W | UL, CSA, EN, CE | 71 °C | -25 °C | 50.2 mm | 70.2 mm | BEL FUSE INC | unknown | EAR99 | ||||||||||||||||||||||||
|
PSA121.5-7IRP
Bel Power Solutions
|
Check for Price | Transferred | 12 V | 144 V | 18 V | 1.5 A | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.3 % | 18 W | UL, CSA, EN, CE | 71 °C | -25 °C | 50.2 mm | 70.2 mm | POWER-ONE INC | unknown | , | EAR99 | ||||||||||||||||||||||||||
|
PSA121.5-7IRY
Bel Fuse
|
Check for Price | No | Not Recommended | 60 V | 12 V | 144 V | 18 V | 12.96 V | 1.5 A | 1 | NO | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 18 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | not_compliant | Module-6 | EAR99 |