Part Details for PSA121.5-7IRY by Bel Power Solutions
Overview of PSA121.5-7IRY by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA121.5-7IRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA121.5-7IRY-ND
|
DigiKey | DC DC CONVERTER 12V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PSA121.5-7IRY
PSA121.5-7IRY CAD Models
PSA121.5-7IRY Part Data Attributes
|
PSA121.5-7IRY
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PSA121.5-7IRY
Bel Power Solutions
DC/DC CONVERTER 12V
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e0 | |
Length | 70.2 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.96 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Width | 50.2 mm |