Part Details for POS-ED7899/6 by Mini-Circuits
Overview of POS-ED7899/6 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for POS-ED7899/6
POS-ED7899/6 CAD Models
POS-ED7899/6 Part Data Attributes:
|
POS-ED7899/6
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
POS-ED7899/6
Mini-Circuits
Voltage Controlled Oscillator, 228MHz Min, 315MHz Max, CASE C145, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 7 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 315 MHz | |
Operating Frequency-Min | 228 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.5 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 20.574mm x 20.574mm x 10.414mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |