Filter Your Search
1 - 10 of 15 results
|
PIC18F2331-I/SO
Microchip Technology Inc
|
$3.3030 | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F2331-I/SP
Microchip Technology Inc
|
$3.6403 | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F2331-I/MM
Microchip Technology Inc
|
$4.3596 | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F2331-E/SO
Microchip Technology Inc
|
$5.0144 | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F2331-E/SP
Microchip Technology Inc
|
$5.3249 | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F2331-E/MM
Microchip Technology Inc
|
$5.4827 | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F2331T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC | 40 MHz | 24 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
PIC18F2331T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F2331-I/SPREL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
PIC18F2331-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |