Part Details for PIC18F2331-E/MM by Microchip Technology Inc
Overview of PIC18F2331-E/MM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2331-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7620
|
Newark | 28 Pin, 8 Kb Enh Flash, 768 Ram, 22 I/O, Pb Free, Rohs Compliant: Yes |Microchip PIC18F2331-E/MM Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 | Buy Now |
DISTI #
PIC18F2331-E/MM-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28QFN Min Qty: 122 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7625 | Buy Now |
DISTI #
PIC18F2331-E/MM
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: PIC18F2331-E/MM) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.0111 | Buy Now |
DISTI #
579-PIC18F2331-E/MM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O RoHS: Compliant | 0 |
|
$6.7700 | Order Now |
DISTI #
PIC18F2331-E/MM
|
Microchip Technology Inc | 28 pin, 16 KB Enh Flash, 768 RAM, 22 I/O, Projected EOL: 2034-11-08 RoHS: Compliant pbFree: Yes |
53 Alternates Available |
|
$4.9700 / $5.9700 | Buy Now |
DISTI #
70454130
|
RS | 8 KB Flash, 768 RAM, 22 I/O28 QFN-S 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F2331-E/MM RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7300 / $13.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$6.7700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 24 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 28-QFN-S (6x6). RoHS: Compliant | 0 |
|
$7.3800 / $10.6500 | Buy Now |
DISTI #
PIC18F2331-E/MM
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: PIC18F2331-E/MM) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.0111 | Buy Now |
DISTI #
PIC18F2331-E/MM
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$7.7500 / $9.1900 | RFQ |
Part Details for PIC18F2331-E/MM
PIC18F2331-E/MM CAD Models
PIC18F2331-E/MM Part Data Attributes:
|
PIC18F2331-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2331-E/MM
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2331-E/MM
This table gives cross-reference parts and alternative options found for PIC18F2331-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2331-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2331T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331T-I/ML |
PIC18F2331-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331-E/ML |
PIC18F2331-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331-E/SO |
PIC18F2331-E/SP | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331-E/SP |
PIC18F2331T-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331T-E/SO |
PIC18F2331-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331-I/ML |
PIC18F2331 | 8-BIT, FLASH, RISC MICROCONTROLLER, PDSO28, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331 |
PIC18F2331-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331-I/SO |
PIC18F2331T-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331T-I/SO |
PIC18F2331T-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2331-E/MM vs PIC18F2331T-E/ML |