Filter Your Search
1 - 5 of 5 results
|
PI3420-00-LGIZ
Vicor Corporation
|
$7.6638 | Yes | Obsolete | 2 | VICOR CORP | , | compliant | EAR99 | 8542.39.00.01 | VICOR | ||||||||||||||||||||||||||||||
|
PI3422-00-LGIZ
Vicor Corporation
|
$7.6638 | Yes | Obsolete | 2 | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | VICOR | |||||||||||||||||||||||||||||||
|
PI3424-00-LGIZ
Vicor Corporation
|
$9.2634 | Yes | Active | 12 V | 5 V | 18 V | 8 V | 3.3 V | 6.5 V | 15 A | YES | BUCK | 750 kHz | SWITCHING REGULATOR | 1 | R-XBGA-N123 | 3 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA-123 | compliant | EAR99 | 8542.39.00.01 | VICOR | ||
|
PI3423-00-LGIZ
Vicor Corporation
|
$9.7896 | Yes | Obsolete | 12 V | 3.3 V | 18 V | 8 V | 2.3 V | 4.1 V | 15 A | YES | BUCK | 700 kHz | SWITCHING REGULATOR | 1 | R-XBGA-N123 | 3 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR | ||
|
PI3421-00-LGIZ
Vicor Corporation
|
$10.2960 | Yes | Obsolete | 2 | VICOR CORP | compliant | EAR99 | 8542.39.00.01 | VICOR |