-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1642-ND
|
DigiKey | IC REG BUCK ADJ/2.3V 15A 123LGA Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5300 | Buy Now |
DISTI #
PI3423-00-LGIZ
|
Avnet Americas | Converter DC to DC Single Step Down 8V to 18V 123-Pin LGA Tray - Trays (Alt: PI3423-00-LGIZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.5400 / $13.5300 | Buy Now |
DISTI #
PI3423-00-LGIZ
|
Avnet Abacus | Converter DC to DC Single Step Down 8V to 18V 123-Pin LGA Tray (Alt: PI3423-00-LGIZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3423-00-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3423-00-LGIZ
Vicor Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | LGA, LGA123,10X14,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XBGA-N123 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 123 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 2.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA123,10X14,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |