Filter Your Search
1 - 10 of 18 results
|
PH20300H
Spectrum Microwave
|
Check for Price | No | Obsolete | 1 V | 5 A | 1 | ADJUSTABLE | 0.5 | 1 % | 18 V | 3.5 V | HYBRID | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PH20312
Spectrum Microwave
|
Check for Price | No | Obsolete | 12 V | 750 mV | 5 A | 1 | FIXED | 40 V | 0.036 % | 0.084 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PH20312H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 12 V | 1 V | 5 A | 1 | FIXED | 40 V | 0.06 % | 0.12 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PH20305H
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 V | 1 V | 5 A | 1 | FIXED | 40 V | 0.025 % | 0.05 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PH20305H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 V | 1 V | 5 A | 1 | FIXED | 40 V | 0.025 % | 0.05 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | ||||||
|
PH20312H
Spectrum Microwave
|
Check for Price | No | Obsolete | 12 V | 1 V | 5 A | 1 | FIXED | 40 V | 0.06 % | 0.12 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PH20300
Spectrum Microwave
|
Check for Price | No | Obsolete | 750 mV | 5 A | 1 | ADJUSTABLE | 0.3 | 0.7 % | 18 V | 3.5 V | HYBRID | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PH20308
Spectrum Microwave
|
Check for Price | No | Obsolete | 8 V | 750 mV | 5 A | 1 | FIXED | 40 V | 0.024 % | 0.056 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PH20300H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 1 V | 5 A | 1 | ADJUSTABLE | 0.5 | 1 % | 18 V | 3.5 V | HYBRID | O-MBCY-W8 | e0 | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PH20315
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 750 mV | 5 A | 1 | FIXED | 40 V | 0.045 % | 0.105 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 |