Part Details for PH20312 by Spectrum Microwave
Overview of PH20312 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH20312
PH20312 CAD Models
PH20312 Part Data Attributes:
|
PH20312
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
PH20312
Spectrum Microwave
Regulator, 1 Output, Hybrid, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Package Description | , CAN8/9,.5FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.75 V | |
Input Voltage Absolute-Max | 40 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.084% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |