Filter Your Search
1 - 1 of 1 results
|
PCF8591T/2
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | 16 | compliant | 8542.31.00.01 |