Filter Your Search
1 - 2 of 2 results
|
PBH-R150-F1-1
Isabellenhuette
|
Check for Price | Yes | Active | 150 mΩ | 1 % | 10 W | 6118 | Radial | FIXED RESISTOR | METAL ALLOY | 125 °C | -55 °C | TO-247 | 2 | Tube | 5 mm | 10.16 mm | 22.5 mm | 15.5 mm | 4.45 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | |||||||||||
|
PBH-R150-F1-1.0
Isabellenhuette
|
Check for Price | Yes | Yes | Active | 150 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | FIXED RESISTOR | PRECISION, FREE AIR POWER: 3W | 70 °C | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | TO247, ROHS COMPLIANT | EAR99 |