Part Details for PBH-R150-F1-1 by Isabellenhuette
Overview of PBH-R150-F1-1 by Isabellenhuette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PBH-R150-F1-1
PBH-R150-F1-1 CAD Models
PBH-R150-F1-1 Part Data Attributes:
|
PBH-R150-F1-1
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PBH-R150-F1-1
Isabellenhuette
Fixed Resistor, Metal Alloy, 10W, 0.15ohm, 1% +/-Tol, 6118,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
Construction | TO-247 | |
Lead Length | 5 mm | |
Lead Spacing | 10.16 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.5 mm | |
Package Length | 15.5 mm | |
Package Style | Radial | |
Package Width | 4.45 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6118 | |
Technology | METAL ALLOY | |
Tolerance | 1% |