Parametric results for: P8231A under Math Processors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: p8231a
Select parts from the table below to compare.
Compare
Compare
P8231A
Intel Corporation
Check for Price Obsolete 8 1 4 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.685 mm INTEL CORP DIP DIP, 24 unknown 8542.31.00.01
P8231A-8
Intel Corporation
Check for Price Obsolete 8 1 2.08 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.685 mm INTEL CORP DIP DIP, 24 unknown 8542.31.00.01