Filter Your Search
1 - 10 of 1,072 results
|
P522304
Kyocera AVX Components
|
$2.1576 | Yes | Active | 50 Ω | 2.7 | 2 W | YES | 960 MHz | MOBILE STATION ANTENNA | IT CAN ALSO OPERATE AT 1710 TO 2170 MHZ | 3G/CELLULAR/IOT/LORA/LPWA/LTE/RPMA/SIGFOX | YES | 960 MHz | 824 MHz | LINEAR | COMPONENT | SURFACE MOUNT | 5 | AVX CORP | unknown | |||||||||||||||||||
|
AP522304
Kyocera AVX Components
|
$3.4503 | Yes | Active | MOBILE STATION ANTENNA | KYOCERA AVX COMPONENTS CORP | compliant | |||||||||||||||||||||||||||||||||
|
P522304
Ethertronics Inc USA
|
$4.2514 | Contact Manufacturer | 50 Ω | 2.5 | 2 W | 960 MHz | MOBILE STATION ANTENNA | IT CAN ALSO OPERATE AT 1710 TO 2170 MHZ | 3G/CELLULAR/LTE | YES | 960 MHz | 824 MHz | LINEAR | COMPONENT | ETHERTRONICS INC | unknown | |||||||||||||||||||||||
|
FXP522.A.07.A.001
Taoglas Antenna Solutions
|
$17.6364 | Yes | Yes | Contact Manufacturer | 50 Ω | 2 W | NO | 2.5 GHz | ANTENNA-OTHER | ANTENNA GAIN IS -2.1 DBI, IPEX, MHF | WIFI | YES | 2.5 GHz | 2.4 GHz | LINEAR | 85 °C | -40 °C | IATF 16949 | COAXIAL | PANEL MOUNT | TAOGLAS LTD | unknown | |||||||||||||||||
|
P528-1000-S-H3A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5.5 V | 125 °C | -20 °C | SENSATA TECHNOLOGIES INC | compliant | STAINLESS STEEL | 5 mA | 0.5-4.5V | VOLTAGE OUTPUT | 7/16-20UNF | 1000 Psi | SEALED GAGE | 2 ms | PRESSURE SENSOR,CAPACITIVE | 4.5 V | CONNECTOR | |||||||||||||||||||
|
P528-6B-S-H4C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5.5 V | 125 °C | -20 °C | SENSATA TECHNOLOGIES INC | compliant | BRASS | 5 mA | 0.5-4.5V | VOLTAGE OUTPUT | 1/8-27NPT | 87.02 Psi | SEALED GAGE | 2 ms | PRESSURE SENSOR,CAPACITIVE | 4.5 V | ||||||||||||||||||||
|
P528-300-G-F2A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5.5 V | 120 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | BRASS | 5 mA | 0.5-4.5V | VOLTAGE OUTPUT | 1/4SAE | 300 Psi | GAGE | 2 ms | PRESSURE SENSOR,CAPACITIVE | 4.5 V | CONNECTOR | |||||||||||||||||||
|
P528-750-S-F3A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5.5 V | 120 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | STAINLESS STEEL | 5 mA | 0.5-4.5V | VOLTAGE OUTPUT | 7/16-20UNF | 750 Psi | SEALED GAGE | 2 ms | PRESSURE SENSOR,CAPACITIVE | 4.5 V | CONNECTOR | |||||||||||||||||||
|
P528-25B-S-F4C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5.5 V | 120 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | STAINLESS STEEL | 5 mA | 0.5-4.5V | VOLTAGE OUTPUT | 1/8-27NPT | 362.59 Psi | SEALED GAGE | 2 ms | PRESSURE SENSOR,CAPACITIVE | 4.5 V | ||||||||||||||||||||
|
P528-50B-S-C1C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | STAINLESS STEEL | 5 mA | 0.5-4.5V | VOLTAGE OUTPUT | 1/4-18NPT | 725.18 Psi | SEALED GAGE | 2 ms | PRESSURE SENSOR,CAPACITIVE | 4.5 V |