Part Details for P522304 by Kyocera AVX Components
Overview of P522304 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P522304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4805
|
Newark | Rf Antenna, 1.71 To 2.17Ghz, 0.7Dbi Rohs Compliant: Yes |Kyocera Avx P522304 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1104 |
|
$2.3700 / $3.3500 | Buy Now |
DISTI #
69AK4806
|
Newark | Rf Antenna, 1.71 To 2.17Ghz, 0.7Dbi Rohs Compliant: Yes |Kyocera Avx P522304 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
478-P522304CT-ND
|
DigiKey | RF ANT 850MHZ/900MHZ CHIP SLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6133 In Stock |
|
$1.5557 / $3.2200 | Buy Now |
DISTI #
P522304
|
Avnet Americas | Dipole Antenna Linear 960MHz/2170MHz 0dBi/0.7dBi SMD T/R - Tape and Reel (Alt: P522304) RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1120 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1399 | Buy Now |
DISTI #
581-P522304
|
Mouser Electronics | Antennas Cellular PCB RoHS: Compliant | 2181 |
|
$1.5300 / $3.1300 | Buy Now |
DISTI #
P40:2555_19327588
|
Arrow Electronics | Broadband FR4 Embedded Cellular Antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Europe - 3256 |
|
$1.3416 / $1.9576 | Buy Now |
|
Future Electronics | 2.5 dBi 2.17 GHz Surface Mount Wide Band Embedded Cellular Antenna RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1120 Container: Reel | 0Reel |
|
$1.5100 / $1.5500 | Buy Now |
DISTI #
P522304
|
TTI | Antennas Cellular PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Reel |
Americas - 1120 In Stock |
|
$1.5100 / $1.5700 | Buy Now |
DISTI #
P522304
|
Avnet Americas | Dipole Antenna Linear 960MHz/2170MHz 0dBi/0.7dBi SMD T/R - Tape and Reel (Alt: P522304) RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1120 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1399 | Buy Now |
DISTI #
P522304
|
Avnet Abacus | Dipole Antenna Linear 960MHz/2170MHz 0dBi/0.7dBi SMD T/R (Alt: P522304) RoHS: Compliant Min Qty: 5600 Package Multiple: 1120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P522304
P522304 CAD Models
P522304 Part Data Attributes:
|
P522304
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
P522304
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 2170 MHZ | |
Application | 3G/CELLULAR/IOT/LORA/LPWA/LTE/RPMA/SIGFOX | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.7 |