Filter Your Search
1 - 10 of 1,144 results
|
P140KH-F20BR5K
TT electronics / BI Technologies
|
$0.7802 | Yes | Yes | Active | 5 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -20 °C | VERTICAL | Insulated | 2 | 6 | 1 | RECTANGULAR PACKAGE | 260 deg | FLAT | 4.5 mm | 8.2 mm | 16.3 mm | 14.5 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||||
|
P140KV1-F25BR10K
TT electronics / BI Technologies
|
$0.7909 | Yes | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -20 °C | HORIZONTAL | Insulated | 2 | 6 | 1 | RECTANGULAR PACKAGE | 260 deg | WIRE | 700 µm | 3.2 mm | 16.7 mm | 14.5 mm | 7.5 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
P1402AALRP
Littelfuse Inc
|
$1.6209 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 30 | SIDAC | |||||||||||||||||||||||||||||
|
P1402AAL
Littelfuse Inc
|
$1.6441 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 30 | SIDAC | LITTELFUSE | ||||||||||||||||||||||||||||
|
P1402ABLRP
Littelfuse Inc
|
$1.9087 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 30 | SIDAC | |||||||||||||||||||||||||||||
|
P1402ABL
Littelfuse Inc
|
$1.9895 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 30 | SIDAC | LITTELFUSE | ||||||||||||||||||||||||||||
|
P1402ACLRP
Littelfuse Inc
|
$2.0974 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 30 | SIDAC | |||||||||||||||||||||||||||||
|
P1402ACL
Littelfuse Inc
|
$2.1424 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 10 | SIDAC | LITTELFUSE | ||||||||||||||||||||||||||||
|
P1402ACMCL
Littelfuse Inc
|
$2.2263 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 30 | SIDAC | LITTELFUSE | ||||||||||||||||||||||||||||
|
P1402ABL60
Littelfuse Inc
|
$2.4527 | No | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | 1 | 260 | Not Qualified | 30 | SIDAC |