Part Details for P1402AALRP by Littelfuse Inc
Overview of P1402AALRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1402AALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6115
|
Newark | Sidactor 2Chp 58/116V 50A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P1402AALRP Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6600 | Buy Now |
DISTI #
P1402AALRP-ND
|
DigiKey | THYRISTOR 58V/116V 150A TO220-3 Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2544 / $1.6170 | Buy Now |
DISTI #
576-P1402AALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 58/116V RoHS: Compliant | 0 |
|
$1.3800 / $1.6200 | Order Now |
DISTI #
P1402AALRP-LF
|
TME | Thyristor: TSS, Urmax: 116V, TO220A, THT, reel,tape, 20A, symmetric Min Qty: 1 | 0 |
|
$1.3700 / $2.0700 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 58V/116V TO220-3 | 0 |
|
$2.4614 / $2.7075 | RFQ |
Part Details for P1402AALRP
P1402AALRP CAD Models
P1402AALRP Part Data Attributes:
|
P1402AALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1402AALRP
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P1402AALRP
This table gives cross-reference parts and alternative options found for P1402AALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1402AALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1402AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P1402AALRP vs P1402AARP |
P1402AARP | Silicon Surge Protector, 77V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P1402AALRP vs P1402AARP |
P1402AA | Silicon Surge Protector, 77V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P1402AALRP vs P1402AA |
P1402AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P1402AALRP vs P1402AA |