Filter Your Search
1 - 10 of 21 results
|
OVETCCJANF-0.032768MHZ
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 % | 15 pF | 3.3 V | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 125 MHz | 32.768 kHz | 200 ns | 5 mA | 3.63 V | 2.97 V | 55/45 % | e3 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 1.3mm | TAITIEN ELECTRONICS CO LTD | DILCC4,.12 | unknown | Clock | |||
|
OVETCCJANF-100.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 100 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||||||||||
|
OVETCCJANF-0.013700
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 13.7 kHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 50 ns | NO | 50 ns | 1 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.2mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | |||||||
|
OVETCCJANF-2.048000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 2.048 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.2mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | |||||||
|
OVETCCJANF-00.013700
Taitien Electronics Co Ltd
|
Check for Price | Active | 13.7 kHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 50 ns | NO | 50 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Clock | ||||||||||||
|
OVETCCJANF-00.021600
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 21.6 kHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Clock | ||||||||||
|
OVETCCJANF-24.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 24 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||||||||||||
|
OVETCCJANF-125.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 125 MHz | 20 % | 15 pF | 3.3 V | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 125 MHz | 32.768 kHz | 3 ns | 40 mA | 3.63 V | 2.97 V | 55/45 % | e3 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 1.3mm | TAITIEN ELECTRONICS CO LTD | DILCC4,.12 | unknown | Clock | |||
|
OVETCCJANF-27.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 27 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||||||||||
|
OVETCCJANF-133.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 133 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Clock |