Part Details for OVETCCJANF-27.000000 by Taitien Electronics Co Ltd
Overview of OVETCCJANF-27.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for OVETCCJANF-27.000000
OVETCCJANF-27.000000 CAD Models
OVETCCJANF-27.000000 Part Data Attributes:
|
OVETCCJANF-27.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OVETCCJANF-27.000000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for OVETCCJANF-27.000000
This table gives cross-reference parts and alternative options found for OVETCCJANF-27.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OVETCCJANF-27.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DI3-027.0000TVAO | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | OVETCCJANF-27.000000 vs DSA1001DI3-027.0000TVAO |
EB13E2K2H-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | OVETCCJANF-27.000000 vs EB13E2K2H-27.000M |
530CB27M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | OVETCCJANF-27.000000 vs 530CB27M0000DG |
EC5620ETTTS-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | OVETCCJANF-27.000000 vs EC5620ETTTS-27.000M |
531CB27M0000BGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | OVETCCJANF-27.000000 vs 531CB27M0000BGR |
530CB27M0000BG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | OVETCCJANF-27.000000 vs 530CB27M0000BG |
530CB27M0000BGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | OVETCCJANF-27.000000 vs 530CB27M0000BGR |
531CB27M0000DG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | OVETCCJANF-27.000000 vs 531CB27M0000DG |
570CBC000215DG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | OVETCCJANF-27.000000 vs 570CBC000215DG |
EC5620TTS-27.000MTR | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | OVETCCJANF-27.000000 vs EC5620TTS-27.000MTR |