Filter Your Search
1 - 8 of 8 results
|
OSC-15801-300K
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | |||
|
OSC-15801-300
Data Device Corporation
|
Check for Price | Transferred | 15 V | 20 kHz | 8.8 V | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | ||||
|
OSC-15801-300L
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | |||
|
OSC-15801-300Y
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | |||
|
OSC-15801-300S
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | |||
|
OSC-15801-300Q
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | QIP, | 18 | compliant | 8542.39.00.01 | |||
|
OSC-15801-300Z
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 | |||
|
OSC-15801-300W
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | compliant | 8542.39.00.01 |