Part Details for OSC-15801-300 by Data Device Corporation
Overview of OSC-15801-300 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OSC-15801-300
OSC-15801-300 CAD Models
OSC-15801-300 Part Data Attributes:
|
OSC-15801-300
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
OSC-15801-300
Data Device Corporation
Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DMA | |
Package Description | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 8.8 V | |
Converter Type | EXCITATION OSCILLATOR | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 25.45 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |
Alternate Parts for OSC-15801-300
This table gives cross-reference parts and alternative options found for OSC-15801-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSC-15801-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OSC-15801-120 | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15801-300 vs OSC-15801-120 |
OSC-15801-200 | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15801-300 vs OSC-15801-200 |
OSC-15801-800 | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15801-300 vs OSC-15801-800 |
OSC-15801-400 | Excitation Oscillator, Hybrid, CDMA18, 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | Data Device Corporation | OSC-15801-300 vs OSC-15801-400 |