Parametric results for: OP07DP%2B under Operational Amplifiers

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: op07dp
Select parts from the table below to compare.
Compare
Compare
OP-07DPSR
Texas Instruments
$0.5404 Yes Yes Active 150 µV 0.3 V/us 14 nA 4.5 mA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES 6 nA NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDSO-G8 Not Qualified e4 110 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP-07DPS
Texas Instruments
$0.5592 Yes Yes Active 150 µV 0.3 V/us 12 nA 4.5 mA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES 6 nA NO YES -22 V NO NO 22 V COMMERCIAL 600 120000 NO R-PDSO-G8 e4 110 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.33.00.01 Texas Instruments
OP07DP
Texas Instruments
$1.0993 Yes Yes Active 150 µV 0.3 V/us 14 nA 4.5 mA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES 6 nA NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDIP-T8 Not Qualified e4 110 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP-07DP
Texas Instruments
$1.4911 Yes Yes Active 150 µV 0.3 V/us 14 nA 4.5 mA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES 6 nA NO YES NO -22 V NO NO 0.3 V/us 22 V COMMERCIAL 600 100000 NO R-PDIP-T8 Not Qualified e4 110 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 Texas Instruments
OP07DP+
Maxim Integrated Products
Check for Price Yes Obsolete 250 µV 0.3 V/us 14 nA 5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 600 100000 R-PDIP-T8 Not Qualified e3 106 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
AMSOP-07DP
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 250 µV 0.3 V/us 14 nA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V 12 nA YES 8 nA NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 100000 NO R-PDIP-T8 Not Qualified 106 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8, 0.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm 10.16 mm ADVANCED MONOLITHIC SYSTEMS INC DIP DIP, DIP8, 0.3 8 unknown EAR99 8542.33.00.01
OP07DPSR
Texas Instruments
Check for Price Yes Yes Active 250 µV 0.3 V/us 14 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 600 R-PDSO-G8 Not Qualified e4 106 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant
OP07DP+
Rochester Electronics LLC
Check for Price No Active 250 µV 0.3 V/us 14 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 600 R-PDIP-T8 COMMERCIAL e3 106 dB NOT APPLICABLE 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown
OP07DP
Analog Devices Inc
Check for Price No Obsolete 75 µV 0.3 V/us 3 nA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES YES -22 V 0.1 V/us 22 V INDUSTRIAL 600 120000 R-PDIP-T8 Not Qualified e0 126 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm ANALOG DEVICES INC DIP MINI, PLASTIC, DIP-8 8 unknown EAR99 8542.33.00.01 Analog Devices
OP07DP
Precision Monolithics Inc
Check for Price No Obsolete 250 µV 0.3 V/us 14 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES YES -22 V 0.1 V/us 22 V INDUSTRIAL 600 100000 R-PDIP-T8 Not Qualified e0 106 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP-8 unknown