Part Details for OP07DP+ by Rochester Electronics LLC
Overview of OP07DP+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP07DP+
OP07DP+ CAD Models
OP07DP+ Part Data Attributes:
|
OP07DP+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP07DP+
Rochester Electronics LLC
OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Width | 7.62 mm |
Alternate Parts for OP07DP+
This table gives cross-reference parts and alternative options found for OP07DP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP200FZ | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP07DP+ vs OP200FZ |
OP-221EZ | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07DP+ vs OP-221EZ |
OP07CN8#PBF | Precision Operational Amplifier | Analog Devices Inc | OP07DP+ vs OP07CN8#PBF |
OP07CN8#PBF | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | OP07DP+ vs OP07CN8#PBF |
OP07CP+ | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | OP07DP+ vs OP07CP+ |
OP-07CZ | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | OP07DP+ vs OP-07CZ |
AD708AQ | DUAL OP-AMP, 150uV OFFSET-MAX, 0.9MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP07DP+ vs AD708AQ |
OP-07CP | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OP07DP+ vs OP-07CP |
OP-07CP | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | OP07DP+ vs OP-07CP |
AD708JN | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP07DP+ vs AD708JN |