Filter Your Search
1 - 4 of 4 results
|
OP-470ARC/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 600 µV | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | 1.4 V/us | 18 V | MILITARY | 400000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP470ARC/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 600 µV | 2 V/us | 20 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | MILITARY | 6000 | 400000 | S-CQCC-N20 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | CERAMIC, LCC-20 | unknown | EAR99 | 8542.33.00.01 | QLCC | 20 | ||
|
OP470ARC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 600 µV | 2 V/us | 50 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | MILITARY | 6000 | 400000 | S-PQCC-N20 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | |||||||||
|
OP470ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 600 µV | 2 V/us | 20 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -18 V | 1.4 V/us | 18 V | MILITARY | 6000 | 400000 | S-CQCC-N20 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | QLCC | 20 |