Part Details for OP470ARC/883 by Analog Devices Inc
Overview of OP470ARC/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP470ARC/883
OP470ARC/883 CAD Models
OP470ARC/883 Part Data Attributes
|
OP470ARC/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP470ARC/883
Analog Devices Inc
IC QUAD OP-AMP, 600 uV OFFSET-MAX, 6 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 400000 | |
Width | 8.89 mm |
Alternate Parts for OP470ARC/883
This table gives cross-reference parts and alternative options found for OP470ARC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP470ARC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88565012X | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP470ARC/883 vs 5962-88565012X |
5962-88565012A | Low Noise Quad Op Amp | Analog Devices Inc | OP470ARC/883 vs 5962-88565012A |
OP470ARCMDA | IC QUAD OP-AMP, 600 uV OFFSET-MAX, 6 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP470ARC/883 vs OP470ARCMDA |
5962-88565012C | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | OP470ARC/883 vs 5962-88565012C |
5962-8856501V2X | IC QUAD OP-AMP, 400 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP470ARC/883 vs 5962-8856501V2X |
OP470ARC/883 | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | OP470ARC/883 vs OP470ARC/883 |