Filter Your Search
1 - 1 of 1 results
|
OH200-55005SV-016.384M
Connor-Winfield
|
Check for Price | Active | 16.384 MHz | 0.025 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | OH200 | 4.5 V | 500 mV | NO | 0.005 ppm | 1.1 W | 1.125 V | 5V | -140 dBc/Hz | 220 mA | 5.25 V | 4.75 V | 3 W | 5 Minute | 70 °C | MIL-STD-202G | THROUGH HOLE MOUNT | 5 | DIP5/6,.7,350 | NO | 36.0mm x 27.0mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine |