Parametric results for: OH200-55005SV-016.384M under OCVCXO

Filter Your Search

1 - 10 of 282,342 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJY3-10.000MHZ
Abracon Corporation
$1.0000 Yes Active 10 MHz 0.005 % 0.1 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRAY NO 0.002 ppm 1.2 W 3.3V 3.46 V 3.13 V 3.6 W 3 Minute 50 °C THROUGH HOLE MOUNT 5 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC ROHS COMPLIANT PACKAGE-5/4 compliant Clock ABRACON
AOCJY2-100.000MHZ-F
Abracon Corporation
$1.0000 Yes Yes Active 100 MHz 0.03 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 75 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON
AOCJY1-10.000MHZ-E-SW
Abracon Corporation
$1.0000 Yes Active 10 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC DIP4/14,.3 compliant Sine ABRACON
AOCJY-100.000MHZ
Abracon Corporation
$1.0000 Yes Yes Active 100 MHz 0.005 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 50 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJY2-10.000MHZ-E
Abracon Corporation
$1.0000 Yes Yes Active 10 MHz 0.01 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON EAR99 8541.60.00.25
AOCJY1-10.000MHZ
Abracon Corporation
$1.0000 Yes Active 10 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC DIP4/14,.3 compliant Clock ABRACON
AOCJY2-10.000MHZ
Abracon Corporation
$2.4599 Yes Active 10 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON
AOCJY2-100.000MHZ-E
Abracon Corporation
$2.9946 Yes Yes Active 100 MHz 0.01 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON
AOCJY3-100.000MHZ-E-SW
Abracon Corporation
$8.3510 Yes Active 100 MHz 0.01 % 1 kHz 0.1 PPM/FIRST YEAR 50 Ω 3.3 V SINE 3.3 V NO 0.002 ppm 1.2 W 796 mV 3.3V -145 dBc/Hz 3.46 V 3.13 V 3.6 W 3 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 DIP5/6,.75,375 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC compliant Sine ABRACON
AOC2012VAJC-12.8000C
Abracon Corporation
$9.7600 Yes Active 12.8 MHz 0.01 % 0.1 PPM/FIRST YEAR 13.5 pF 3.3 V CMOS 3.3 V NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC DILCC4/14,.5 unknown Clock ABRACON