Filter Your Search
1 - 10 of 11 results
|
OD1238-48HBXE
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 900 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 238.8 CFM | 70000 h | 62.1 dB | 27.94 mmH2O | 44.6 W | 5175 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 281.227 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HBVXC
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 1.2 A | DC FAN | APPROVAL: TUV; UKCA | 226 CFM | 65000 h | 65 dB | 34.28 mmH2O | 57.6 W | 5000 rpm | CE;CUL;UL | 75 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 353.8 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HBVXC10A
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 1.2 A | DC FAN | APPROVAL: TUV; UKCA | 226 CFM | 65000 h | 65 dB | 34.28 mmH2O | 57.6 W | 5000 rpm | CE;CUL;UL | 75 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 353.8 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HBXC
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 520 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 185 CFM | 70000 h | 65.3 dB | 17.78 mmH2O | 25 W | 4275 rpm | CE; CUL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 335.658 g | 120 mm | 38.5 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HBIP55
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 290 mA | DC FAN | APPROVAL: TUV; UKCA | 124.1 CFM | 65000 h | 44.1 dB | 11.91 mmH2O | 14 W | 2895 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.54 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HHBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 300 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 135.8 CFM | 65000 h | 48.2 dB | 14.173 mmH2O | 15 W | 3195 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.548 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HB01A
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | ||||||||||||||||||||||
|
OD1238-48HHBVXC
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 1.56 A | DC FAN | APPROVAL: TUV; UKCA | 283 CFM | 65000 h | 70 dB | 46.98 mmH2O | 74.9 W | 6000 rpm | CE;CUL;UL | 75 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 353.8 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 290 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 124.1 CFM | 65000 h | 44.1 dB | 11.913 mmH2O | 14 W | 2895 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.548 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD1238-48HHB
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown |