Part Details for OD1238-48HHBIP68 by Knight Electronics Inc
Overview of OD1238-48HHBIP68 by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OD1238-48HHBIP68
OD1238-48HHBIP68 CAD Models
OD1238-48HHBIP68 Part Data Attributes
|
OD1238-48HHBIP68
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD1238-48HHBIP68
Knight Electronics Inc
DC Fan, Axial Construction, 0.3A, 48V, 15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UKCA; UL | |
Airflow | 135.8 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 65000 h | |
Noise | 48.2 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 14.173 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 15 W | |
Rated Voltage | 48 V | |
Speed | 3195 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 258.548 g | |
Width | 120 mm |