Parametric results for: NE555%20AN170 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ne5552
Select parts from the table below to compare.
Compare
Compare
NE5552N
NXP Semiconductors
Check for Price Obsolete 30 V 20 V 6 V -6 V 2 NO FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 1 6.3 V 5.7 V 5 % R-PDIP-T14 Not Qualified 125 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP DIP , 14 unknown EAR99 8542.39.00.01 Fixed,Mixed,Multiple Output,Standard Drop
NE5552N
Philips Semiconductors
Check for Price Obsolete 30 V 20 V 6 V -6 V 2 NO FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 1 6.3 V 5.7 V 5 % R-PDIP-T14 Not Qualified 125 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP , unknown EAR99 8542.39.00.01 Fixed,Mixed,Multiple Output,Standard Drop
NE5552T
Philips Semiconductors
Check for Price Obsolete 30 V 20 V 6 V -6 V 2 NO FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 1 6.3 V 5.7 V 5 % O-MBCY-W8 Not Qualified 125 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP , unknown EAR99 8542.39.00.01 Fixed,Mixed,Multiple Output,Standard Drop
NE5552N
Signetics
Check for Price Obsolete 30 V 20 V 6 V -6 V 2 NO FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 1 6.3 V 5.7 V 5 % R-PDIP-T14 Not Qualified 125 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP , unknown EAR99 8542.39.00.01 Fixed,Mixed,Multiple Output,Standard Drop
NE5552T
NXP Semiconductors
Check for Price Obsolete 30 V 20 V 6 V -6 V 2 NO FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 1 6.3 V 5.7 V 5 % O-MBCY-W8 Not Qualified 125 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP TO-99 , 8 unknown EAR99 8542.39.00.01 Fixed,Mixed,Multiple Output,Standard Drop
NE5552T
Signetics
Check for Price Obsolete 30 V 20 V 6 V -6 V 2 NO FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 1 6.3 V 5.7 V 5 % O-MBCY-W8 Not Qualified 125 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP , unknown EAR99 8542.39.00.01 Fixed,Mixed,Multiple Output,Standard Drop