Filter Your Search
1 - 10 of 298 results
|
N490DH14JOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.4 kV | SCR | 500 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
N490CH18JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2490 kA | 100 mA | 1 A | 300 mA | 1.8 kV | 2.3079 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 21.5 kA | 100 mA | 1.8 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||
|
N490DH26
Littelfuse Inc
|
Check for Price | Active | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2.6 kV | SCR | 200 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | LITTELFUSE INC | compliant | EAR99 | ||||||||||||||||||
|
N490DH18
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.8 kV | SCR | 200 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
N490DH16LOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.6 kV | SCR | 1000 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
N490DH18
IXYS Corporation
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.8 kV | SCR | 200 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | IXYS CORP | , | compliant | EAR99 | |||||||||||||||||
|
N490CH12KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2490 kA | 100 mA | 1 A | 300 mA | 1.2 kV | 2.3079 kA | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 21.5 kA | 100 mA | 1.2 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
N490DH14GOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.4 kV | SCR | 300 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
N490DH22JOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2.2 kV | SCR | 500 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
N490DH22KOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2.2 kV | SCR | 750 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 |