Part Details for N490DH22JOO by IXYS UK Westcode
Overview of N490DH22JOO by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for N490DH22JOO
N490DH22JOO CAD Models
N490DH22JOO Part Data Attributes
|
N490DH22JOO
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N490DH22JOO
IXYS UK Westcode
Silicon Controlled Rectifier, 2490000mA I(T), 2200V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 21500 A | |
On-State Voltage-Max | 1.69 V | |
On-state Current-Max | 2490000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 2200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |