Parametric results for: MX25L6406EMI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx25l6406emi
Select parts from the table below to compare.
Compare
Compare
MX25L6406EMI-12G
Macronix International Co Ltd
$1.4795 Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOIC 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16 16 compliant EAR99 8542.32.00.51