Part Details for MX25L6406EMI-12G by Macronix International Co Ltd
Overview of MX25L6406EMI-12G by Macronix International Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L6406EMI-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1012-ND
|
DigiKey | IC FLASH 64MBIT SPI 86MHZ 16SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6282 In Stock |
|
$1.4156 / $2.0500 | Buy Now |
DISTI #
MX25L6406EMI-12G
|
Avnet Americas | MCXMX25L6406EMI-12G - Rail/Tube (Alt: MX25L6406EMI-12G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 | Buy Now |
|
Future Electronics | MX25L Series 64 Mb (8M x 8) 3.6 V 86 MHz Industrial Grade Serial Flash - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 827Tube |
|
$1.3400 / $1.5100 | Buy Now |
|
Future Electronics | MX25L Series 64 Mb (8M x 8) 3.6 V 86 MHz Industrial Grade Serial Flash - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3700 / $1.4300 | Buy Now |
|
Bristol Electronics | 6191 |
|
RFQ | ||
|
Bristol Electronics | 3757 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.9980 / $3.2400 | Buy Now | |
|
New Advantage Corporation | MX25L Series 64 Mb (8M x 8) 3.6 V 86 MHz Industrial Grade Serial Flash - SOP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 44 | 616 |
|
$1.5500 / $1.6600 | Buy Now |
|
Win Source Electronics | IC FLASH 64MBIT 86MHZ 16SOP / NOR Flash Serial-SPI 3.3V 64M-bit 64M x 8/32M x 16 8ns 16-Pin SOP | 60000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MX25L6406EMI-12G
MX25L6406EMI-12G CAD Models
MX25L6406EMI-12G Part Data Attributes:
|
MX25L6406EMI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L6406EMI-12G
Macronix International Co Ltd
Flash, 32MX2, PDSO16, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |