Parametric results for: MX25L25635E under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mx25l25635e
Select parts from the table below to compare.
Compare
Compare
MX25L25635EZNI-12G
Macronix International Co Ltd
$4.3164 Yes Obsolete 268.4355 Mbit 8 32MX8 3 V 80 MHz FLASH CAN BE ORGANISED AS 256 MBIT X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 80 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD QFN HVSON, SOLCC8,.3 8 unknown EAR99 8542.32.00.51
MX25L25635EMI-12G
Macronix International Co Ltd
$4.8588 Yes Yes Not Recommended 268.4355 Mbit 8 32MX8 3 V 80 MHz FLASH ALSO CONFIGURABLE AS 256M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE PARALLEL 3 V SPI 80 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOIC 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 16 compliant EAR99 8542.32.00.51