Part Details for MX25L25635EMI-12G by Macronix International Co Ltd
Overview of MX25L25635EMI-12G by Macronix International Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L25635EMI-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L25635EMI-12G
|
Avnet Americas | MCXMX25L25635EMI-12G 256M BIT SPI FLASH - Rail/Tube (Alt: MX25L25635EMI-12G) RoHS: Not Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.8500 | Buy Now |
DISTI #
V36:1790_14709817
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 15ns 16-Pin SOP W RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 | Americas - 103 |
|
$5.7390 | Buy Now |
|
Future Electronics | MX25L Series 3V 256 Mb (x 1/x 2/x 4)80 MHz Industrial Grade Serial Flash SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 7Tube |
|
$5.7400 / $5.8800 | Buy Now |
DISTI #
71205887
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 15ns 16-Pin SOP W RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2222 | Americas - 103 |
|
$5.7390 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FLASH, 64MX4, PDSO16 | 1 |
|
$10.5000 | Buy Now |
DISTI #
MX25L25635EMI-12G
|
TME | IC: FLASH memory, 256MbFLASH, SPI, 32Mx8bit, 80MHz, 2.7÷3.6V, SOP16 Min Qty: 1 | 0 |
|
$8.3000 / $10.7000 | RFQ |
DISTI #
MX25L25635EMI-12G/TUBE
|
Avnet Silica | MCXMX25L25635EMI-12G 256M BIT SPI FLASH (Alt: MX25L25635EMI-12G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Silica - 1100 |
|
Buy Now | |
|
New Advantage Corporation | IC-Flash serial SOP-163V, 256Mb x1 / x2 / x4, 4KB / 32KB / 64KB 80MHz (1-I/ RoHS: Compliant Min Qty: 1 Package Multiple: 44 | 890 |
|
$9.2700 / $10.0100 | Buy Now |
Part Details for MX25L25635EMI-12G
MX25L25635EMI-12G CAD Models
MX25L25635EMI-12G Part Data Attributes
|
MX25L25635EMI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25635EMI-12G
Macronix International Co Ltd
Flash, 64MX4, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00008 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L25635EMI-12G
This table gives cross-reference parts and alternative options found for MX25L25635EMI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L25635EMI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q256A13ESF40G | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 | Micron Technology Inc | MX25L25635EMI-12G vs N25Q256A13ESF40G |
N25Q256A13ESF40F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635EMI-12G vs N25Q256A13ESF40F |
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | MX25L25635EMI-12G vs S70FL256P0XMFI000 |
N25Q256A13ESFH0F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635EMI-12G vs N25Q256A13ESFH0F |
EPCQ128SI16N | Flash, 128MX1, PDSO16, LEAD FREE, SOIC-16 | Altera Corporation | MX25L25635EMI-12G vs EPCQ128SI16N |
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | MX25L25635EMI-12G vs S70FL256P0XMFI000 |
N25Q256A13ESFH0E | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635EMI-12G vs N25Q256A13ESFH0E |
N25Q256A13ESFA0F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635EMI-12G vs N25Q256A13ESFA0F |
MX25L25735EMI-12G | Flash, 64MX4, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 | Macronix International Co Ltd | MX25L25635EMI-12G vs MX25L25735EMI-12G |
S70FL256P0XMFI013 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | MX25L25635EMI-12G vs S70FL256P0XMFI013 |