Part Details for MWI50-12A7T by IXYS Corporation
Overview of MWI50-12A7T by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWI50-12A7T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWI50-12A7T
|
TTI | IGBT Modules 50 Amps 1200V Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
MWI50-12A7T
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$139.2300 / $175.1200 | RFQ |
Part Details for MWI50-12A7T
MWI50-12A7T CAD Models
MWI50-12A7T Part Data Attributes
|
MWI50-12A7T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MWI50-12A7T
IXYS Corporation
Insulated Gate Bipolar Transistor, 85A I(C), 1200V V(BR)CES, N-Channel, SIXPACK-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SIXPACK-19 | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X13 | |
JESD-609 Code | e3 | |
Number of Elements | 6 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 170 ns | |
VCEsat-Max | 2.7 V |