Filter Your Search
1 - 10 of 34 results
|
MT4LSDT1664AG-13EB2
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 235 | 30 | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
MT4LSDT1664AY-10EXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e4 | 65 °C | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 168 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
MT4LSDT1664AG-13EG1
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 143 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 8 mA | 1.14 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 65 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||||||
|
MT4LSDT1664AY-133B1
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e4 | 65 °C | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 168 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
MT4LSDT1664AIG-133XX
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-XDMA-N168 | Not Qualified | 85 °C | -40 °C | 235 | 30 | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||
|
MT4LSDT1664AIY-133XX
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-XDMA-N168 | Not Qualified | e4 | 85 °C | -40 °C | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 168 | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
MT4LSDT1664AG-10EXX
Micron Technology Inc
|
Check for Price | No | No | Active | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 65 °C | 235 | 30 | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 168 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
MT4LSDT1664AY-13ED1
Micron Technology Inc
|
Check for Price | Yes | Active | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | 65 °C | NOT SPECIFIED | NOT SPECIFIED | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.53 mm | 133.125 mm | 3.18 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
MT4LSDT1664AIY-133G1
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 8 mA | 1.08 mA | CMOS | INDUSTRIAL | R-PDMA-N168 | Not Qualified | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||||||||
|
MT4LSDT1664AG-13EXX
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 65 °C | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 168 | compliant | EAR99 | 8542.32.00.32 |