Part Details for MT4LSDT1664AIG-133XX by Micron Technology Inc
Overview of MT4LSDT1664AIG-133XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4LSDT1664AIG-133XX
MT4LSDT1664AIG-133XX CAD Models
MT4LSDT1664AIG-133XX Part Data Attributes:
|
MT4LSDT1664AIG-133XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LSDT1664AIG-133XX
Micron Technology Inc
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT4LSDT1664AIG-133XX
This table gives cross-reference parts and alternative options found for MT4LSDT1664AIG-133XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LSDT1664AIG-133XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT1664AI-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MT4LSDT1664AIG-133XX vs MT4LSDT1664AI-133XX |
MT4LSDT1664AG-133 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, PDMA168, | Micron Technology Inc | MT4LSDT1664AIG-133XX vs MT4LSDT1664AG-133 |
MT4LSDT1664AY-133G1 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, PDMA168 | Micron Technology Inc | MT4LSDT1664AIG-133XX vs MT4LSDT1664AY-133G1 |
MT4LSDT1664AIG-133 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, PDMA168, | Micron Technology Inc | MT4LSDT1664AIG-133XX vs MT4LSDT1664AIG-133 |
MT4LSDT1664AY-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | MT4LSDT1664AIG-133XX vs MT4LSDT1664AY-133XX |