Filter Your Search
1 - 10 of 12 results
|
MSM6650GS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QFP | SPEECH SYNTHESIZER | CMOS | 1 | 4194.3 s | 10 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 2.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | 14 X 20 MM, 1.00 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MSM66507-XXXJS-B
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QCCJ | CMOS | 130 mA | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | 16 | OLMS-66K | 1536 | 49152 | MROM | 28 rpm | 5 V | |||||||||||||||||||||||||
|
MSM66507-471JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QCCJ | CMOS | 130 mA | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | 16 | OLMS-66K | 1536 | 49152 | MROM | 28 rpm | 5 V | |||||||||||||||||||||||||||
|
MSM66509-XXXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | QFP | CMOS | 140 mA | INDUSTRIAL | S-PQFP-G12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 12 | unknown | 8542.31.00.01 | 16 | MROM | 32 rpm | 3A991.A.2 | YES | 16 | 32 MHz | NO | NO | 8 | 92 | YES | 5.5 V | 4.5 V | MICROCONTROLLER | ||||||||||||||||
|
MSM66507-XXXJS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | QCCJ | CMOS | 140 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.29 mm | 29.29 mm | 4.75 mm | OKI ELECTRIC INDUSTRY CO LTD | LCC | QCCJ, | 84 | unknown | 8542.31.00.01 | 16 | MROM | 32 rpm | 3A991.A.2 | YES | 16 | 32 MHz | NO | NO | 8 | 59 | YES | 5.5 V | 4.5 V | MICROCONTROLLER | ||||||||||||||||
|
MSM66507-XXXJS-B
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | QCCJ | CMOS | 130 mA | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.29 mm | 29.29 mm | 4.75 mm | OKI ELECTRIC INDUSTRY CO LTD | LCC | 0.115 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | 84 | unknown | 8542.31.00.01 | 16 | MROM | 32 rpm | 5 V | 3A991.A.2 | YES | 16 | 32 MHz | NO | NO | 8 | 59 | YES | 5.5 V | 4.5 V | MICROCONTROLLER | |||||||||||||||
|
MSM6650SS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | SDIP | SPEECH SYNTHESIZER | CMOS | 4194.3 s | 10 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP64,.75 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MSM6650GS-BK
OKI Electric Industry Co Ltd
|
Check for Price | No | Transferred | QFP | SPEECH SYNTHESIZER | 1 | 4194.3 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 2.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | 14 X 20 MM, 1.00 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MSM6650SS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | SDIP | SPEECH SYNTHESIZER | 1 | 4194.3 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.6 mm | 5.08 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 64 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MSM66509-XXXGS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | QFP | CMOS | 140 mA | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP128,1.2SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP128,1.2SQ,32 | unknown | 8542.31.00.01 | 16 | OLMS-66K | 2048 | 65536 | MROM | 32 rpm | 5 V |