Part Details for MSM66509-XXXGS-BK by LAPIS Semiconductor Co Ltd
Overview of MSM66509-XXXGS-BK by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MSM66509-XXXGS-BK
MSM66509-XXXGS-BK CAD Models
MSM66509-XXXGS-BK Part Data Attributes:
|
MSM66509-XXXGS-BK
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM66509-XXXGS-BK
LAPIS Semiconductor Co Ltd
Microcontroller, 16-Bit, MROM, OLMS-66K CPU, 32MHz, CMOS, PQFP128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | QFP, QFP128,1.2SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | OLMS-66K | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | MROM | |
Speed | 32 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |