Filter Your Search
1 - 10 of 64 results
|
MPC5566MZP144
NXP Semiconductors
|
$69.3400 | No | Active | 32 | 144 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC5566MVR132
NXP Semiconductors
|
$74.2524 | Yes | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC5566MZP132
NXP Semiconductors
|
$80.1757 | No | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
935325464557
NXP Semiconductors
|
Check for Price | Active | 32 | 144 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | HBGA, | unknown | 8542.31.00.01 | ||||||||
|
MPC5566MZP132R2
Freescale Semiconductor
|
Check for Price | No | Transferred | e0 | 3 | 260 | 40 | TIN LEAD SILVER | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5566MVR144
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 144 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA416,26X26,40 | compliant | 8542.31.00.01 | BGA | 416 | ||||||||||||
|
MPC5566MZP112R
NXP Semiconductors
|
Check for Price | No | Active | 32 | 112 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER | CMOS | ADC 40-CH IS AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGA-416 | unknown | 8542.31.00.01 | |||||||||||||
|
MPC5566MZP112R2
NXP Semiconductors
|
Check for Price | No | Active | 32 | 112 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 775 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||
|
MPC5566MZP80R2
NXP Semiconductors
|
Check for Price | No | Active | 32 | 80 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 775 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||
|
MPC5566MZP144
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 144 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 416 |