Part Details for MPC5566MZP132R2 by Freescale Semiconductor
Overview of MPC5566MZP132R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC5566MZP132R2
MPC5566MZP132R2 CAD Models
MPC5566MZP132R2 Part Data Attributes
|
MPC5566MZP132R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC5566MZP132R2
Freescale Semiconductor
MPC5566MZP132R2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN LEAD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 40 |