Filter Your Search
1 - 1 of 1 results
|
MM50F22VRIS
Radiall
|
Check for Price | Active | 50 | SOCKET | 4 | 2.3876 mm | 4 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | RECTANGULAR CONNECTOR | SHORT ROTATING JACKSCREWS | 5 GΩ | STRAIGHT | POLARIZED HOUSING | NO | NO | NO | -55 °C | 125 °C | HOLE .086-.098 | AU ON NI | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.094 inch | 0.09 inch | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.391 inch | 0.642 inch | 1.63 inch | 0.157 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.30 |