Part Details for MM50F22VRIS by Radiall
Overview of MM50F22VRIS by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MM50F22VRIS
MM50F22VRIS CAD Models
MM50F22VRIS Part Data Attributes:
|
MM50F22VRIS
Radiall
Buy Now
Datasheet
|
Compare Parts:
MM50F22VRIS
Radiall
Rectangular Connector, 50 Contact(s), Female, 0.094 inch Pitch, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHORT ROTATING JACKSCREWS | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.391 inch | |
Body Depth | 0.642 inch | |
Body Length | 1.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.094 inch | |
Mating Contact Row Spacing | 0.09 inch | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.3876 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |