Filter Your Search
1 - 10 of 10 results
|
ML7815A
Micro Electronics Ltd
|
Check for Price | No | Contact Manufacturer | 30 V | 17.5 V | 15 V | 3.25 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | TO-220, SIP3,.1TB | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
ML7815A
Micro Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 30 V | 17.5 V | 15 V | 3.25 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | TO-220, SIP3,.1TB | unknown | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | |||||
|
ML7815
Micro Electronics Corporation
|
Check for Price | No | Obsolete | 15 V | 4 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.3 % | 0.3 % | BIPOLAR | 10 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ML7815
Micro Electronics Ltd
|
Check for Price | No | Obsolete | 15 V | 4 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.3 % | 0.3 % | BIPOLAR | 10 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ML7815A-FBE
Micro Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||
|
ML7815FA
Micro Electronics Ltd
|
Check for Price | Contact Manufacturer | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | TO-220, | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
ML7815FA-FBE
Micro Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | Fixed,Positive,Single Output,Standard Drop | TO-220F | 3 | EAR99 | 8542.39.00.01 | |||||||||||||
|
ML7815A-FBE
Micro Electronics Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
ML7815FA-FBE
Micro Electronics Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
ML7815FA
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 150 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | TO-220, | unknown | Fixed,Positive,Single Output,Standard Drop | TO-220F | 3 | EAR99 | 8542.39.00.01 |