Part Details for ML7815 by Micro Electronics Corporation
Overview of ML7815 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML7815
ML7815 CAD Models
ML7815 Part Data Attributes:
|
ML7815
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ML7815
Micro Electronics Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 10% |
Alternate Parts for ML7815
This table gives cross-reference parts and alternative options found for ML7815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML7815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7815G-883B | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | ML7815 vs IP7815G-883B |
IP7815G-BSS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | ML7815 vs IP7815G-BSS2 |
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | Unitrode Corp (RETIRED) | ML7815 vs 5962-8855301TX |
OM7815AHPBF | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | ML7815 vs OM7815AHPBF |
5962-8855301UA | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | ML7815 vs 5962-8855301UA |
OM7815H | Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | ML7815 vs OM7815H |
5962-8855301UX | Fixed Positive Standard Regulator, 15VBIPolar | Microchip Technology Inc | ML7815 vs 5962-8855301UX |
FM815S7 | Fixed Positive Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | ML7815 vs FM815S7 |
SG140-15IG/883B | Fixed Positive Standard Regulator, 15VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | ML7815 vs SG140-15IG/883B |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corp (RETIRED) | ML7815 vs 5962-8855301UX |